



SS5P9-M3/87A | |
|---|---|
DigiKey Part Number | SS5P9-M3/87AGITR-ND - Tape & Reel (TR) SS5P9-M3/87AGICT-ND - Cut Tape (CT) SS5P9-M3/87AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS5P9-M3/87A |
Description | DIODE SCHOTTKY 90V 5A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 µA @ 90 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.1.43400 | kr.14.34 |
| 100 | kr.1.40030 | kr.140.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | kr.1.18291 | kr.7,688.91 |
| 13.000 | kr.1.16480 | kr.15,142.40 |
| 19.500 | kr.1.14253 | kr.22,279.33 |
| 32.500 | kr.1.12480 | kr.36,556.00 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

