



SS5P5-M3/86A | |
|---|---|
DigiKey Part Number | SS5P5-M3/86AGITR-ND - Tape & Reel (TR) SS5P5-M3/86AGICT-ND - Cut Tape (CT) SS5P5-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS5P5-M3/86A |
Description | DIODE SCHOTTKY 50V 5A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | SS5P5-M3/86A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 50 V |
Series | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 690 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSV2050V | onsemi | 5.234 | FSV2050VCT-ND | kr.14.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.3.82900 | kr.38.29 |
| 100 | kr.2.48530 | kr.248.53 |
| 500 | kr.1.90708 | kr.953.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.50867 | kr.2,263.01 |
| 3.000 | kr.1.37517 | kr.4,125.51 |
| 4.500 | kr.1.30714 | kr.5,882.13 |
| 7.500 | kr.1.23068 | kr.9,230.10 |
| 10.500 | kr.1.18540 | kr.12,446.70 |
| 15.000 | kr.1.14138 | kr.17,120.70 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |



