


SS5P3-M3/86A | |
|---|---|
DigiKey Part Number | SS5P3-M3/86AGITR-ND - Tape & Reel (TR) SS5P3-M3/86AGICT-ND - Cut Tape (CT) SS5P3-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS5P3-M3/86A |
Description | DIODE SCHOTTKY 30V 5A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | SS5P3-M3/86A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 30 V | |
Capacitance @ Vr, F | 280pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.76000 | kr.5.76 |
| 10 | kr.3.57800 | kr.35.78 |
| 100 | kr.2.32320 | kr.232.32 |
| 500 | kr.1.78252 | kr.891.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.51945 | kr.2,279.17 |
| 3.000 | kr.1.38684 | kr.4,160.52 |
| 4.500 | kr.1.31925 | kr.5,936.62 |
| 7.500 | kr.1.24330 | kr.9,324.75 |
| 10.500 | kr.1.19832 | kr.12,582.36 |
| 15.000 | kr.1.15460 | kr.17,319.00 |
| 37.500 | kr.1.10480 | kr.41,430.00 |
| Unit Price without VAT: | kr.5.76000 |
|---|---|
| Unit Price with VAT: | kr.7.20000 |


