



SS5P10HM3_A/H | |
|---|---|
DigiKey Part Number | SS5P10HM3_A/HGITR-ND - Tape & Reel (TR) SS5P10HM3_A/HGICT-ND - Cut Tape (CT) SS5P10HM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS5P10HM3_A/H |
Description | DIODE SCHOTTKY 100V 5A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 µA @ 100 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 |
| 10 | kr.3.09100 | kr.30.91 |
| 100 | kr.2.47490 | kr.247.49 |
| 500 | kr.1.90362 | kr.951.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.36388 | kr.2,045.82 |
| 3.000 | kr.1.24160 | kr.3,724.80 |
| 4.500 | kr.1.24014 | kr.5,580.63 |
| 7.500 | kr.1.20000 | kr.9,000.00 |
| Unit Price without VAT: | kr.4.54000 |
|---|---|
| Unit Price with VAT: | kr.5.67500 |

