SMP (DO-220AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMP (DO-220AA)
eSMP® Package Evolution

SS3P4HM3/85A

DigiKey Part Number
112-SS3P4HM3/85ATR-ND - Tape & Reel (TR)
112-SS3P4HM3/85ACT-ND - Cut Tape (CT)
112-SS3P4HM3/85ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS3P4HM3/85A
Description
DIODE SCHOTTKY 40V 3A DO220AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.790
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.10000kr.4.10
10kr.2.53400kr.25.34
100kr.1.62110kr.162.11
500kr.1.22764kr.613.82
1.000kr.1.06950kr.1,069.50
2.000kr.0.99360kr.1,987.20
5.000kr.0.87766kr.4,388.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.74982kr.7,498.20
20.000kr.0.73600kr.14,720.00
30.000kr.0.71497kr.21,449.10
50.000kr.0.71207kr.35,603.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.10000
Unit Price with VAT:kr.5.12500