


SS3H9HE3_B/H | |
|---|---|
DigiKey Part Number | 112-SS3H9HE3_B/HTR-ND - Tape & Reel (TR) 112-SS3H9HE3_B/HCT-ND - Cut Tape (CT) 112-SS3H9HE3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3H9HE3_B/H |
Description | DIODE SCHOTTKY 90V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 µA @ 90 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 90 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.4.43800 | kr.44.38 |
| 100 | kr.2.89930 | kr.289.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.2.07124 | kr.1,760.55 |
| 1.700 | kr.1.88444 | kr.3,203.55 |
| 2.550 | kr.1.78925 | kr.4,562.59 |
| 4.250 | kr.1.68225 | kr.7,149.56 |
| 5.950 | kr.1.61887 | kr.9,632.28 |
| 8.500 | kr.1.55728 | kr.13,236.88 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

