
SS3H10HE3_B/H | |
---|---|
DigiKey Part Number | SS3H10HE3_B/HGITR-ND - Tape & Reel (TR) SS3H10HE3_B/HGICT-ND - Cut Tape (CT) SS3H10HE3_B/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3H10HE3_B/H |
Description | DIODE SCHOTTKY 100V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.18000 | kr.2.18 |
10 | kr.1.72800 | kr.17.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | kr.1.62892 | kr.1,384.58 |
1.700 | kr.1.40800 | kr.2,393.60 |
2.550 | kr.1.33519 | kr.3,404.73 |
Unit Price without VAT: | kr.2.18000 |
---|---|
Unit Price with VAT: | kr.2.72500 |