


SS34HE3_B/I | |
|---|---|
DigiKey Part Number | 112-SS34HE3_B/ITR-ND - Tape & Reel (TR) 112-SS34HE3_B/ICT-ND - Cut Tape (CT) 112-SS34HE3_B/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS34HE3_B/I |
Description | DIODE SCHOTTKY 40V 3A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.00000 | kr.6.00 |
| 10 | kr.3.73500 | kr.37.35 |
| 100 | kr.2.43040 | kr.243.04 |
| 500 | kr.1.86740 | kr.933.70 |
| 1.000 | kr.1.68597 | kr.1,685.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.33546 | kr.4,674.11 |
| 7.000 | kr.1.24485 | kr.8,713.95 |
| 10.500 | kr.1.21562 | kr.12,764.01 |
| 17.500 | kr.1.19525 | kr.20,916.88 |
| 24.500 | kr.1.16906 | kr.28,641.97 |
| Unit Price without VAT: | kr.6.00000 |
|---|---|
| Unit Price with VAT: | kr.7.50000 |

