SS34HE3_A/H is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.160
Unit Price: kr.8.05000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.7.02979
Datasheet

Similar


Microchip Technology
In Stock: 5.035
Unit Price: kr.9.83000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.6.02000
Datasheet

Similar


Comchip Technology
In Stock: 10.759
Unit Price: kr.5.39000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.71017
Datasheet
Diode 40 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SS34HE3_A/H

DigiKey Part Number
SS34HE3_A/HGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS34HE3_A/H
Description
DIODE SCHOTTKY 40V 3A DO214AB
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS34HE3_B/HVishay General Semiconductor - Diodes Division1.160112-SS34HE3_B/HCT-NDkr.8.05000Direct
5822SMJ/TR13Microchip Technology05822SMJ/TR13-NDkr.7.02979Similar
5822SMJE3/TR13Microchip Technology5.035150-5822SMJE3/TR13CT-NDkr.9.83000Similar
ACDBC340-HFComchip Technology0641-1899-1-NDkr.6.02000Similar
CDBC340-GComchip Technology10.759641-1121-1-NDkr.5.39000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types