


SS33-E3/9AT | |
|---|---|
DigiKey Part Number | 112-SS33-E3/9ATTR-ND - Tape & Reel (TR) 112-SS33-E3/9ATCT-ND - Cut Tape (CT) 112-SS33-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS33-E3/9AT |
Description | DIODE SCHOTTKY 30V 3A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.87000 | kr.28.70 |
| 100 | kr.2.26330 | kr.226.33 |
| 500 | kr.1.73428 | kr.867.14 |
| 1.000 | kr.1.56380 | kr.1,563.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.17261 | kr.4,104.13 |
| 7.000 | kr.1.06506 | kr.7,455.42 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

