
SS2PH6HM3/84A | |
|---|---|
DigiKey Part Number | 112-SS2PH6HM3/84ATR-ND - Tape & Reel (TR) 112-SS2PH6HM3/84ACT-ND - Cut Tape (CT) 112-SS2PH6HM3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2PH6HM3/84A |
Description | DIODE SCHOTTKY 60V 2A DO220AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 60 V | |
Capacitance @ Vr, F | 93pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.44500 | kr.14.45 |
| 100 | kr.1.16870 | kr.116.87 |
| 500 | kr.0.87462 | kr.437.31 |
| 1.000 | kr.0.77961 | kr.779.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.45602 | kr.1,368.06 |
| 6.000 | kr.0.44505 | kr.2,670.30 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

