

SS2P6-M3/85A | |
|---|---|
DigiKey Part Number | 112-SS2P6-M3/85ATR-ND - Tape & Reel (TR) 112-SS2P6-M3/85ACT-ND - Cut Tape (CT) 112-SS2P6-M3/85ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2P6-M3/85A |
Description | DIODE SCHOTTKY 60V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.72200 | kr.17.22 |
| 100 | kr.1.36640 | kr.136.64 |
| 500 | kr.1.02836 | kr.514.18 |
| 1.000 | kr.0.90720 | kr.907.20 |
| 2.000 | kr.0.82727 | kr.1,654.54 |
| 5.000 | kr.0.72762 | kr.3,638.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.54944 | kr.5,494.40 |
| 20.000 | kr.0.54800 | kr.10,960.00 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

