


SS2P5-M3/85A | |
|---|---|
DigiKey Part Number | SS2P5-M3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS2P5-M3/85A |
Description | DIODE SCHOTTKY 50V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 50 V |
Series | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-220AA (SMP) |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.60301 | kr.6,030.10 |
| 20.000 | kr.0.55520 | kr.11,104.00 |
| 30.000 | kr.0.53085 | kr.15,925.50 |
| 50.000 | kr.0.50348 | kr.25,174.00 |
| 70.000 | kr.0.48739 | kr.34,117.30 |
| Unit Price without VAT: | kr.0.60301 |
|---|---|
| Unit Price with VAT: | kr.0.75376 |

