
SS2H9-E3/5BT | |
|---|---|
DigiKey Part Number | SS2H9-E3/5BTGITR-ND - Tape & Reel (TR) SS2H9-E3/5BTGICT-ND - Cut Tape (CT) SS2H9-E3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2H9-E3/5BT |
Description | DIODE SCHOTTKY 90V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 90 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 90 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.14500 | kr.31.45 |
| 100 | kr.2.02310 | kr.202.31 |
| 500 | kr.1.54050 | kr.770.25 |
| 1.000 | kr.1.38485 | kr.1,384.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.1.17684 | kr.3,765.89 |
| 6.400 | kr.1.07871 | kr.6,903.74 |
| 9.600 | kr.1.02870 | kr.9,875.52 |
| 16.000 | kr.0.97250 | kr.15,560.00 |
| 22.400 | kr.0.93923 | kr.21,038.75 |
| 32.000 | kr.0.90688 | kr.29,020.16 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

