
SS2H10HE3_A/I | |
|---|---|
DigiKey Part Number | SS2H10HE3_A/IGITR-ND - Tape & Reel (TR) SS2H10HE3_A/IGICT-ND - Cut Tape (CT) SS2H10HE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2H10HE3_A/I |
Description | DIODE SCHOTTKY 100V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.2.34900 | kr.23.49 |
| 100 | kr.1.89120 | kr.189.12 |
| 500 | kr.1.43988 | kr.719.94 |
| 1.000 | kr.1.29440 | kr.1,294.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.0.89204 | kr.2,854.53 |
| 6.400 | kr.0.87040 | kr.5,570.56 |
| 9.600 | kr.0.84766 | kr.8,137.54 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |

