



SS2FL4-M3/H | |
|---|---|
DigiKey Part Number | SS2FL4-M3/HGITR-ND - Tape & Reel (TR) SS2FL4-M3/HGICT-ND - Cut Tape (CT) SS2FL4-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2FL4-M3/H |
Description | DIODE SCHOTTKY 40V 2A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | SS2FL4-M3/H Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 220 µA @ 40 V |
Series | Capacitance @ Vr, F 125pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-219AB (SMF) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG40T20ERX | Nexperia USA Inc. | 850 | 1727-7479-1-ND | kr.2.98000 | Similar |
| SS2040FL_R1_00001 | Panjit International Inc. | 139.481 | 3757-SS2040FL_R1_00001CT-ND | kr.1.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.11800 | kr.21.18 |
| 100 | kr.1.34530 | kr.134.53 |
| 500 | kr.1.00958 | kr.504.79 |
| 1.000 | kr.0.90117 | kr.901.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.76317 | kr.2,289.51 |
| 6.000 | kr.0.69360 | kr.4,161.60 |
| 9.000 | kr.0.65813 | kr.5,923.17 |
| 15.000 | kr.0.61828 | kr.9,274.20 |
| 21.000 | kr.0.59466 | kr.12,487.86 |
| 30.000 | kr.0.57172 | kr.17,151.60 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

