
SS24SHE3_B/I | |
---|---|
DigiKey Part Number | 112-SS24SHE3_B/ITR-ND - Tape & Reel (TR) 112-SS24SHE3_B/ICT-ND - Cut Tape (CT) 112-SS24SHE3_B/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS24SHE3_B/I |
Description | DIODE SCHOTTKY 40V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.20000 | kr.3.20 |
10 | kr.1.95200 | kr.19.52 |
100 | kr.1.23710 | kr.123.71 |
500 | kr.0.92812 | kr.464.06 |
1.000 | kr.0.82822 | kr.828.22 |
2.000 | kr.0.74403 | kr.1,488.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
7.500 | kr.0.44362 | kr.3,327.15 |
15.000 | kr.0.40465 | kr.6,069.75 |
22.500 | kr.0.38479 | kr.8,657.77 |
37.500 | kr.0.36247 | kr.13,592.62 |
52.500 | kr.0.34926 | kr.18,336.15 |
75.000 | kr.0.33641 | kr.25,230.75 |
187.500 | kr.0.32000 | kr.60,000.00 |
Unit Price without VAT: | kr.3.20000 |
---|---|
Unit Price with VAT: | kr.4.00000 |