
SS24HE3_A/I | |
|---|---|
DigiKey Part Number | 112-SS24HE3_A/ITR-ND - Tape & Reel (TR) 112-SS24HE3_A/ICT-ND - Cut Tape (CT) 112-SS24HE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS24HE3_A/I |
Description | DIODE SCHOTTKY 40V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 400 µA @ 40 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS2L40U | STMicroelectronics | 18.855 | 497-5574-1-ND | kr.3.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.3.64600 | kr.36.46 |
| 100 | kr.2.36230 | kr.236.23 |
| 500 | kr.1.80906 | kr.904.53 |
| 1.000 | kr.1.63071 | kr.1,630.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.1.39254 | kr.4,456.13 |
| 6.400 | kr.1.28018 | kr.8,193.15 |
| 9.600 | kr.1.22294 | kr.11,740.22 |
| 16.000 | kr.1.15862 | kr.18,537.92 |
| 22.400 | kr.1.12054 | kr.25,100.10 |
| 32.000 | kr.1.08353 | kr.34,672.96 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

