Direct
Similar

SS24HE3/5BT | |
|---|---|
DigiKey Part Number | SS24HE3/5BT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS24HE3/5BT |
Description | DIODE SCHOTTKY 40V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 400 µA @ 40 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS24HE3_A/I | Vishay General Semiconductor - Diodes Division | 3.000 | 112-SS24HE3_A/ICT-ND | kr.0.78000 | Direct |
| CDBB240-G | Comchip Technology | 5.737 | 641-1111-1-ND | kr.0.52000 | Similar |
| MBRS140T3G | onsemi | 176.439 | MBRS140T3GOSCT-ND | kr.0.51000 | Similar |
| SS24T3G | onsemi | 25.370 | SS24T3GOSCT-ND | kr.0.48000 | Similar |
| STPS2L40U | STMicroelectronics | 19.175 | 497-5574-1-ND | kr.0.49000 | Similar |





