SS22/1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.75000

Similar


Diodes Incorporated
In Stock: 21.286
Unit Price: kr.0.52000
Datasheet

Similar


Panjit International Inc.
In Stock: 783
Unit Price: kr.0.66000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8.081
Unit Price: kr.0.86000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.66000
Datasheet

Similar


STMicroelectronics
In Stock: 6.380
Unit Price: kr.0.64000
Datasheet

Similar


STMicroelectronics
In Stock: 53.823
Unit Price: kr.0.81000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.22751
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS22/1

DigiKey Part Number
SS22/1-ND
Manufacturer
Manufacturer Product Number
SS22/1
Description
DIODE SCHOTTKY 20V 2A DO214AA
Customer Reference
Detailed Description
Diode 20 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 20 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.