
SS1P4LHM3/84A | |
|---|---|
DigiKey Part Number | SS1P4LHM3/84AGITR-ND - Tape & Reel (TR) SS1P4LHM3/84AGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS1P4LHM3/84A |
Description | DIODE SCHOTTKY 40V 1.5A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1.5A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 150 µA @ 40 V |
Mfr | Capacitance @ Vr, F 130pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 480 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG040V030EPDZ | Nexperia USA Inc. | 21.000 | 1727-2757-1-ND | kr.4.88000 | Similar |
| SS1040HE-AU_R1_000A1 | Panjit International Inc. | 498 | 3757-SS1040HE-AU_R1_000A1CT-ND | kr.1.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.53600 | kr.25.36 |
| 100 | kr.1.61920 | kr.161.92 |
| 500 | kr.1.22324 | kr.611.62 |
| 1.000 | kr.1.09530 | kr.1,095.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.93259 | kr.2,797.77 |
| 6.000 | kr.0.85061 | kr.5,103.66 |
| 9.000 | kr.0.80881 | kr.7,279.29 |
| 15.000 | kr.0.76184 | kr.11,427.60 |
| 21.000 | kr.0.73402 | kr.15,414.42 |
| 30.000 | kr.0.70698 | kr.21,209.40 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

