


SS1P3L-M3/85A | |
|---|---|
DigiKey Part Number | SS1P3L-M3/85AGITR-ND - Tape & Reel (TR) SS1P3L-M3/85AGICT-ND - Cut Tape (CT) SS1P3L-M3/85AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1P3L-M3/85A |
Description | DIODE SCHOTTKY 30V 1A DO220AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.84300 | kr.18.43 |
| 100 | kr.1.57310 | kr.157.31 |
| 500 | kr.1.18964 | kr.594.82 |
| 1.000 | kr.1.02893 | kr.1,028.93 |
| 2.000 | kr.0.95888 | kr.1,917.76 |
| 5.000 | kr.0.84887 | kr.4,244.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.71750 | kr.7,175.00 |
| 20.000 | kr.0.68480 | kr.13,696.00 |
| 30.000 | kr.0.66080 | kr.19,824.00 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |


