


SS1P3L-M3/84A | |
|---|---|
DigiKey Part Number | SS1P3L-M3/84AGITR-ND - Tape & Reel (TR) SS1P3L-M3/84AGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS1P3L-M3/84A |
Description | DIODE SCHOTTKY 30V 1.5A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1.5A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
EDA/CAD Models | SS1P3L-M3/84A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Series | Capacitance @ Vr, F 130pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-220AA (SMP) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.37100 | kr.23.71 |
| 100 | kr.1.50960 | kr.150.96 |
| 500 | kr.1.13764 | kr.568.82 |
| 1.000 | kr.1.01744 | kr.1,017.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.86452 | kr.2,593.56 |
| 6.000 | kr.0.78745 | kr.4,724.70 |
| 9.000 | kr.0.74816 | kr.6,733.44 |
| 15.000 | kr.0.70401 | kr.10,560.15 |
| 21.000 | kr.0.67786 | kr.14,235.06 |
| 30.000 | kr.0.65245 | kr.19,573.50 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |








