
SS1H9HE3_B/I | |
---|---|
DigiKey Part Number | 112-SS1H9HE3_B/ITR-ND - Tape & Reel (TR) 112-SS1H9HE3_B/ICT-ND - Cut Tape (CT) 112-SS1H9HE3_B/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1H9HE3_B/I |
Description | DIODE SCHOTTKY 90V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SS1H9HE3_B/I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.58000 | kr.3.58 |
10 | kr.2.22700 | kr.22.27 |
100 | kr.1.41820 | kr.141.82 |
500 | kr.1.06892 | kr.534.46 |
1.000 | kr.0.95610 | kr.956.10 |
2.000 | kr.0.86103 | kr.1,722.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
7.500 | kr.0.71942 | kr.5,395.65 |
15.000 | kr.0.66184 | kr.9,927.60 |
22.500 | kr.0.63250 | kr.14,231.25 |
37.500 | kr.0.59954 | kr.22,482.75 |
52.500 | kr.0.58003 | kr.30,451.58 |
75.000 | kr.0.57600 | kr.43,200.00 |
Unit Price without VAT: | kr.3.58000 |
---|---|
Unit Price with VAT: | kr.4.47500 |