
SS13HE3_B/H | |
|---|---|
DigiKey Part Number | 112-SS13HE3_B/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS13HE3_B/H |
Description | DIODE SCHOTTKY 30V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.54844 | kr.987.19 |
| 3.600 | kr.0.49291 | kr.1,774.48 |
| 5.400 | kr.0.46458 | kr.2,508.73 |
| 9.000 | kr.0.43271 | kr.3,894.39 |
| 12.600 | kr.0.41383 | kr.5,214.26 |
| 18.000 | kr.0.39529 | kr.7,115.22 |
| 45.000 | kr.0.35252 | kr.15,863.40 |
| 90.000 | kr.0.33027 | kr.29,724.30 |
| 180.000 | kr.0.32923 | kr.59,261.40 |
| Unit Price without VAT: | kr.0.54844 |
|---|---|
| Unit Price with VAT: | kr.0.68555 |



