



SS10P3CL-M3/86A | |
|---|---|
DigiKey Part Number | SS10P3CL-M3/86AGITR-ND - Tape & Reel (TR) SS10P3CL-M3/86AGICT-ND - Cut Tape (CT) SS10P3CL-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10P3CL-M3/86A |
Description | DIODE ARRAY SCHOTT 30V 5A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 5A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
EDA/CAD Models | SS10P3CL-M3/86A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 850 µA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.39700 | kr.43.97 |
| 100 | kr.3.50400 | kr.350.40 |
| 500 | kr.2.73190 | kr.1,365.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.00647 | kr.3,009.71 |
| 3.000 | kr.1.96725 | kr.5,901.75 |
| 4.500 | kr.1.91399 | kr.8,612.95 |
| 7.500 | kr.1.89792 | kr.14,234.40 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

