



SS10P2CL-M3/86A | |
|---|---|
DigiKey Part Number | SS10P2CL-M3/86AGITR-ND - Tape & Reel (TR) SS10P2CL-M3/86AGICT-ND - Cut Tape (CT) SS10P2CL-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10P2CL-M3/86A |
Description | DIODE ARRAY SCHOTT 20V 5A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 20 V 5A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
EDA/CAD Models | SS10P2CL-M3/86A Models |
Category | Voltage - Forward (Vf) (Max) @ If 520 mV @ 5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 850 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-277, 3-PowerDFN |
Technology Schottky | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 20 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.33000 | kr.10.33 |
| 10 | kr.6.52400 | kr.65.24 |
| 100 | kr.4.34230 | kr.434.23 |
| 500 | kr.3.40572 | kr.1,702.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.95063 | kr.4,425.94 |
| 3.000 | kr.2.72149 | kr.8,164.47 |
| 4.500 | kr.2.60475 | kr.11,721.38 |
| 7.500 | kr.2.47359 | kr.18,551.93 |
| 10.500 | kr.2.39594 | kr.25,157.37 |
| 15.000 | kr.2.32049 | kr.34,807.35 |
| Unit Price without VAT: | kr.10.33000 |
|---|---|
| Unit Price with VAT: | kr.12.91250 |

