SMZJ3808B-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 8.970
Unit Price: kr.3.42000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.88178
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.34580
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.34580
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.8.87598
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.50138
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.9.12962
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.88178
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.8.62238
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.88178
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.11.47542
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.7.29098
Datasheet

Similar


onsemi
In Stock: 2.284
Unit Price: kr.7.23000
Datasheet
Zener Diode 62 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZJ3808B-E3/5B

DigiKey Part Number
SMZJ3808B-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMZJ3808B-E3/5B
Description
DIODE ZENER 62V 1.5W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 47.1 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMBJ)
Power - Max
1.5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMZJ3808BHE3/52Vishay General Semiconductor - Diodes Division0SMZJ3808BHE3/52-NDkr.0.00000Direct
1SMB5944BT3Gonsemi8.9701SMB5944BT3GOSCT-NDkr.3.42000Similar
SMBJ4759A/TR13Microchip Technology0SMBJ4759A/TR13-NDkr.4.88178Similar
SMBJ4759AE3/TR13Microchip Technology0SMBJ4759AE3/TR13-NDkr.2.34580Similar
SMBJ4759E3/TR13Microchip Technology0SMBJ4759E3/TR13-NDkr.2.34580Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.0.94312kr.3,017.98
6.400kr.0.86310kr.5,523.84
Manufacturers Standard Package
Unit Price without VAT:kr.0.94312
Unit Price with VAT:kr.1.17890