Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMZJ3808B-E3/52 | |
|---|---|
DigiKey Part Number | SMZJ3808B-E3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMZJ3808B-E3/52 |
Description | DIODE ZENER 62V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 47.1 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 1.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMZJ3808BHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMZJ3808BHE3/52-ND | kr.0.00000 | Direct |
| 1SMB5944BT3G | onsemi | 8.970 | 1SMB5944BT3GOSCT-ND | kr.3.42000 | Similar |
| SMBJ4759/TR13 | Microchip Technology | 0 | SMBJ4759/TR13-ND | kr.4.81838 | Similar |
| SMBJ4759A/TR13 | Microchip Technology | 0 | SMBJ4759A/TR13-ND | kr.4.88178 | Similar |
| SMBJ4759AE3/TR13 | Microchip Technology | 0 | SMBJ4759AE3/TR13-ND | kr.2.34580 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.95138 | kr.2,854.14 |
| Unit Price without VAT: | kr.0.95138 |
|---|---|
| Unit Price with VAT: | kr.1.18923 |




