
SMZJ3795BHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMZJ3795BHM3_A/HTR-ND - Tape & Reel (TR) 112-SMZJ3795BHM3_A/HCT-ND - Cut Tape (CT) 112-SMZJ3795BHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMZJ3795BHM3_A/H |
Description | DIODE ZENER 18V 1.5W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 13.7 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-214AA (SMB) |
Impedance (Max) (Zzt) 12 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMZJ3795BHM3_B/H | Vishay General Semiconductor - Diodes Division | 0 | 112-SMZJ3795BHM3_B/H-ND | kr.0.15212 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.49616 | kr.1,122.12 |
| 1.500 | kr.1.35131 | kr.2,026.96 |
| 2.250 | kr.1.27741 | kr.2,874.17 |
| 3.750 | kr.1.19435 | kr.4,478.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.24000 | kr.32.40 |
| 100 | kr.2.08970 | kr.208.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.45400 | kr.24.54 |
| 100 | kr.1.66870 | kr.166.87 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

