SMZJ3792BHE3_B/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.07957
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.14564
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.23802
Datasheet
Zener Diode 13 V 1.5 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZJ3792BHE3_B/I

DigiKey Part Number
112-SMZJ3792BHE3_B/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMZJ3792BHE3_B/I
Description
DIODE ZENER 13V 1.5W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 1.5 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 9.9 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1.5 W
Supplier Device Package
DO-214AA (SMB)
Impedance (Max) (Zzt)
7.5 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMZJ3792BHE3_B/HVishay General Semiconductor - Diodes Division0112-SMZJ3792BHE3_B/H-NDkr.1.07957Parametric Equivalent
SMZJ3792BHM3/HVishay General Semiconductor - Diodes Division0SMZJ3792BHM3/H-NDkr.0.00000Parametric Equivalent
SMZJ3792BHM3/IVishay General Semiconductor - Diodes Division0SMZJ3792BHM3/I-NDkr.0.00000Parametric Equivalent
SMZJ3792BHM3_B/HVishay General Semiconductor - Diodes Division0112-SMZJ3792BHM3_B/H-NDkr.1.14564Parametric Equivalent
SMZJ3792BHM3_B/IVishay General Semiconductor - Diodes Division0112-SMZJ3792BHM3_B/ITR-NDkr.1.23802Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.600kr.1.15406kr.11,078.98
Unit Price without VAT:kr.1.15406
Unit Price with VAT:kr.1.44258