Zener Diode 5.6 V 500 mW ±5% Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMPZ3919B-M3/84A

DigiKey Part Number
112-SMPZ3919B-M3/84ATR-ND - Tape & Reel (TR)
112-SMPZ3919B-M3/84ACT-ND - Cut Tape (CT)
112-SMPZ3919B-M3/84ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMPZ3919B-M3/84A
Description
DIODE ZENER 5.6V 500MW DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
5 Ohms
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 3 V
Series
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-220AA (SMP)
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.984
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.45400kr.24.54
100kr.1.56470kr.156.47
500kr.1.18050kr.590.25
1.000kr.1.05643kr.1,056.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.89863kr.2,695.89
6.000kr.0.81909kr.4,914.54
9.000kr.0.77853kr.7,006.77
15.000kr.0.73296kr.10,994.40
21.000kr.0.70597kr.14,825.37
30.000kr.0.67975kr.20,392.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750