Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMPC70AN-M3/I | |
|---|---|
DigiKey Part Number | SMPC70AN-M3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMPC70AN-M3/I |
Description | TVS DIODE 70VWM 113VC TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | kr.1.12229 | kr.7,294.89 |
| 13.000 | kr.1.03854 | kr.13,501.02 |
| 19.500 | kr.0.99588 | kr.19,419.66 |
| 32.500 | kr.0.96000 | kr.31,200.00 |
| Unit Price without VAT: | kr.1.12229 |
|---|---|
| Unit Price with VAT: | kr.1.40286 |


