


SMPC36AN-M3/H | |
|---|---|
DigiKey Part Number | SMPC36AN-M3/HGITR-ND - Tape & Reel (TR) SMPC36AN-M3/HGICT-ND - Cut Tape (CT) SMPC36AN-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMPC36AN-M3/H |
Description | TVS DIODE 36VWM 58.1VC TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case TO-277, 3-PowerDFN |
Voltage - Reverse Standoff (Typ) 36V | Supplier Device Package |
Voltage - Breakdown (Min) 40V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.50000 | kr.8.50 |
| 10 | kr.5.31900 | kr.53.19 |
| 100 | kr.3.50670 | kr.350.67 |
| 500 | kr.2.72684 | kr.1,363.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.34775 | kr.3,521.62 |
| 3.000 | kr.2.15680 | kr.6,470.40 |
| 4.500 | kr.2.05950 | kr.9,267.75 |
| 7.500 | kr.1.95018 | kr.14,626.35 |
| 10.500 | kr.1.88544 | kr.19,797.12 |
| 15.000 | kr.1.82255 | kr.27,338.25 |
| Unit Price without VAT: | kr.8.50000 |
|---|---|
| Unit Price with VAT: | kr.10.62500 |

