
SML4762AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SML4762AHE3_A/HTR-ND - Tape & Reel (TR) 112-SML4762AHE3_A/HCT-ND - Cut Tape (CT) 112-SML4762AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4762AHE3_A/H |
Description | DIODE ZENER 82V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 62.2 V |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 200 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.55700 | kr.35.57 |
| 100 | kr.2.30330 | kr.230.33 |
| 500 | kr.1.76240 | kr.881.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.32689 | kr.2,388.40 |
| 3.600 | kr.1.20964 | kr.4,354.70 |
| 5.400 | kr.1.14989 | kr.6,209.41 |
| 9.000 | kr.1.08272 | kr.9,744.48 |
| 12.600 | kr.1.04295 | kr.13,141.17 |
| 18.000 | kr.1.00429 | kr.18,077.22 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

