
SML4760-E3/5A | |
|---|---|
DigiKey Part Number | 112-SML4760-E3/5ATR-ND - Tape & Reel (TR) 112-SML4760-E3/5ACT-ND - Cut Tape (CT) 112-SML4760-E3/5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4760-E3/5A |
Description | DIODE ZENER 68V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 150 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 51.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4760AHE3_A/H | Vishay General Semiconductor - Diodes Division | 1.670 | 112-SML4760AHE3_A/HCT-ND | kr.5.71000 | Parametric Equivalent |
| 1SMA5945BT3G | onsemi | 48.563 | 1SMA5945BT3GOSCT-ND | kr.3.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.23300 | kr.32.33 |
| 100 | kr.2.08400 | kr.208.40 |
| 500 | kr.1.58868 | kr.794.34 |
| 1.000 | kr.1.42885 | kr.1,428.85 |
| 2.000 | kr.1.29428 | kr.2,588.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.1.09395 | kr.8,204.62 |
| 15.000 | kr.1.01254 | kr.15,188.10 |
| 22.500 | kr.0.97107 | kr.21,849.08 |
| 37.500 | kr.0.92449 | kr.34,668.38 |
| 52.500 | kr.0.89691 | kr.47,087.78 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

