
SML4759-E3/61 | |
|---|---|
DigiKey Part Number | 112-SML4759-E3/61TR-ND - Tape & Reel (TR) 112-SML4759-E3/61CT-ND - Cut Tape (CT) 112-SML4759-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4759-E3/61 |
Description | DIODE ZENER 62V 1W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 125 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 47.1 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 10 | kr.2.93100 | kr.29.31 |
| 100 | kr.1.88540 | kr.188.54 |
| 500 | kr.1.43564 | kr.717.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.18549 | kr.2,133.88 |
| 3.600 | kr.1.07986 | kr.3,887.50 |
| 5.400 | kr.1.02603 | kr.5,540.56 |
| 9.000 | kr.0.96553 | kr.8,689.77 |
| 12.600 | kr.0.92970 | kr.11,714.22 |
| 18.000 | kr.0.89487 | kr.16,107.66 |
| 45.000 | kr.0.84000 | kr.37,800.00 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |

