Image for SML4756A-E3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4756A-E3/5A

DigiKey Part Number
SML4756A-E3/5AGITR-ND - Tape & Reel (TR)
SML4756A-E3/5AGICT-ND - Cut Tape (CT)
SML4756A-E3/5AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML4756A-E3/5A
Description
DIODE ZENER 47V 1W DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 35.8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMA5941BT3Gonsemi2291SMA5941BT3GOSCT-NDkr.3.55000Similar
SZ1SMA5941BT3Gonsemi1.957488-SZ1SMA5941BT3GCT-NDkr.7.29000Similar
In-Stock: 3.077
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.3.24000kr.32.40
100kr.2.08970kr.208.97
500kr.1.59324kr.796.62
1.000kr.1.43303kr.1,433.03
2.000kr.1.29812kr.2,596.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.1.09395kr.8,204.62
15.000kr.1.01254kr.15,188.10
22.500kr.0.97107kr.21,849.08
37.500kr.0.92449kr.34,668.38
52.500kr.0.89691kr.47,087.78
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000