Direct
Similar
Similar
Similar
Similar

SML4756-E3/5A | |
|---|---|
DigiKey Part Number | SML4756-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4756-E3/5A |
Description | DIODE ZENER 47V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 35.8 V |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4756HE3/5A | Vishay General Semiconductor - Diodes Division | 0 | SML4756HE3/5A-ND | kr.0.00000 | Direct |
| CMZ5941B TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5941BTR13PBFREETR-ND | kr.1.34460 | Similar |
| CZRA5941B-G | Comchip Technology | 0 | CZRA5941B-G-ND | kr.0.87980 | Similar |
| SMAJ5941BE3/TR13 | Microchip Technology | 0 | SMAJ5941BE3/TR13-ND | kr.3.48700 | Similar |
| SMAJ5941CE3/TR13 | Microchip Technology | 0 | SMAJ5941CE3/TR13-ND | kr.3.48700 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.1.07009 | kr.8,025.68 |
| Unit Price without VAT: | kr.1.07009 |
|---|---|
| Unit Price with VAT: | kr.1.33761 |




