
SML4755A-E3/61 | |
|---|---|
DigiKey Part Number | SML4755A-E3/61GITR-ND - Tape & Reel (TR) SML4755A-E3/61GICT-ND - Cut Tape (CT) SML4755A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4755A-E3/61 |
Description | DIODE ZENER 43V 1W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 32.7 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.00000 | kr.2.00 |
| 10 | kr.1.36100 | kr.13.61 |
| 100 | kr.1.34480 | kr.134.48 |
| 500 | kr.1.32870 | kr.664.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.16745 | kr.2,101.41 |
| 3.600 | kr.0.98685 | kr.3,552.66 |
| 5.400 | kr.0.93525 | kr.5,050.35 |
| 9.000 | kr.0.88688 | kr.7,981.92 |
| Unit Price without VAT: | kr.2.00000 |
|---|---|
| Unit Price with VAT: | kr.2.50000 |











