Image for SML4751AHE3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4751AHE3_A/H

DigiKey Part Number
112-SML4751AHE3_A/HTR-ND - Tape & Reel (TR)
112-SML4751AHE3_A/HCT-ND - Cut Tape (CT)
112-SML4751AHE3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML4751AHE3_A/H
Description
DIODE ZENER 30V 1W DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 22.8 V
Mfr
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
40 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML4751A-E3/61Vishay General Semiconductor - Diodes Division1.151SML4751A-E3/61GICT-NDkr.5.20000Parametric Equivalent
In-Stock: 250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.71000kr.5.71
10kr.3.55700kr.35.57
100kr.2.30330kr.230.33
500kr.1.76240kr.881.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.1.32689kr.2,388.40
3.600kr.1.20964kr.4,354.70
5.400kr.1.14989kr.6,209.41
9.000kr.1.08272kr.9,744.48
12.600kr.1.04295kr.13,141.17
18.000kr.1.00429kr.18,077.22
Manufacturers Standard Package
Unit Price without VAT:kr.5.71000
Unit Price with VAT:kr.7.13750