Image for SML4745AHE3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4745AHE3_A/I

DigiKey Part Number
112-SML4745AHE3_A/ITR-ND - Tape & Reel (TR)
112-SML4745AHE3_A/ICT-ND - Cut Tape (CT)
112-SML4745AHE3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML4745AHE3_A/I
Description
DIODE ZENER 16V 1W DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SML4745AHE3_A/I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 12.2 V
Mfr
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
16 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML4745A-E3/5AVishay General Semiconductor - Diodes Division161112-SML4745A-E3/5ACT-NDkr.5.20000Parametric Equivalent
SML4745A-E3/61Vishay General Semiconductor - Diodes Division3.074SML4745A-E3/61GICT-NDkr.5.20000Parametric Equivalent
In-Stock: 6.210
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.71000kr.5.71
10kr.3.55700kr.35.57
100kr.2.30330kr.230.33
500kr.1.76240kr.881.20
1.000kr.1.58792kr.1,587.92
2.000kr.1.44102kr.2,882.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.1.10571kr.8,292.82
15.000kr.1.02361kr.15,354.15
22.500kr.0.98180kr.22,090.50
37.500kr.0.93482kr.35,055.75
52.500kr.0.90701kr.47,618.03
Manufacturers Standard Package
Unit Price without VAT:kr.5.71000
Unit Price with VAT:kr.7.13750