SML4744AHE3/5A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 285
Unit Price: kr.5.20000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7.055
Unit Price: kr.5.71000
Datasheet

Similar


onsemi
In Stock: 81.954
Unit Price: kr.3.55000
Datasheet

Similar


onsemi
In Stock: 9.296
Unit Price: kr.4.69000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.87980
Datasheet

Similar


Diodes Incorporated
In Stock: 136.193
Unit Price: kr.3.30000
Datasheet

Similar


onsemi
In Stock: 3.539
Unit Price: kr.7.29000
Datasheet
Image for SML4744AHE3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4744AHE3/5A

DigiKey Part Number
SML4744AHE3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML4744AHE3/5A
Description
DIODE ZENER 15V 1W DO214AC
Customer Reference
Detailed Description
Zener Diode 15 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 11.4 V
Mfr
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
14 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML4744A-E3/5AVishay General Semiconductor - Diodes Division285SML4744A-E3/5AGICT-NDkr.5.20000Direct
SML4744AHE3_A/IVishay General Semiconductor - Diodes Division7.055112-SML4744AHE3_A/ICT-NDkr.5.71000Direct
1SMA5929BT3Gonsemi81.9541SMA5929BT3GOSCT-NDkr.3.55000Similar
BZG03C15Gonsemi9.296BZG03C15GOSCT-NDkr.4.69000Similar
CZRA5929B-GComchip Technology0CZRA5929B-G-NDkr.0.87980Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types