
SML4744A-E3/61 | |
|---|---|
DigiKey Part Number | SML4744A-E3/61TR-ND - Tape & Reel (TR) SML4744A-E3/61CT-ND - Cut Tape (CT) SML4744A-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4744A-E3/61 |
Description | DIODE ZENER 15V 1W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SML4744A-E3/61 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 11.4 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.21600 | kr.12.16 |
| 100 | kr.1.08800 | kr.108.80 |
| 500 | kr.1.07712 | kr.538.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.88320 | kr.1,589.76 |
| 3.600 | kr.0.88000 | kr.3,168.00 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |










