Image for SML4741A-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4741A-E3/61

DigiKey Part Number
SML4741A-E3/61GITR-ND - Tape & Reel (TR)
SML4741A-E3/61GICT-ND - Cut Tape (CT)
SML4741A-E3/61GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML4741A-E3/61
Description
DIODE ZENER 11V 1W DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
8 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 8.4 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.930
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.3.24000kr.32.40
100kr.2.08970kr.208.97
500kr.1.59324kr.796.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.1.31326kr.2,363.87
3.600kr.1.19699kr.4,309.16
5.400kr.1.13775kr.6,143.85
9.000kr.1.07115kr.9,640.35
12.600kr.1.03170kr.12,999.42
18.000kr.0.99337kr.17,880.66
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000