
SML4738A-E3/61 | |
|---|---|
DigiKey Part Number | SML4738A-E3/61GITR-ND - Tape & Reel (TR) SML4738A-E3/61GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SML4738A-E3/61 |
Description | DIODE ZENER 8.2V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 4.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAZ8V2-13-F | Diodes Incorporated | 46.964 | SMAZ8V2-FDICT-ND | kr.3.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.38600 | kr.33.86 |
| 100 | kr.2.18730 | kr.218.73 |
| 500 | kr.1.67034 | kr.835.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.38307 | kr.2,489.53 |
| 3.600 | kr.1.26177 | kr.4,542.37 |
| 5.400 | kr.1.19995 | kr.6,479.73 |
| 9.000 | kr.1.13048 | kr.10,174.32 |
| 12.600 | kr.1.08934 | kr.13,725.68 |
| 18.000 | kr.1.04935 | kr.18,888.30 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |


