SML4728A-E3/5A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 37.140
Unit Price: kr.2.37000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4728A-E3/5A

DigiKey Part Number
SML4728A-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML4728A-E3/5A
Description
DIODE ZENER 3.3V 1W DO214AC
Customer Reference
Detailed Description
Zener Diode 3.3 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types