11.2V Clamp 17.9A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.2V Clamp 17.9A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF6V5A-E3-08

DigiKey Part Number
SMF6V5A-E3-08TR-ND - Tape & Reel (TR)
SMF6V5A-E3-08CT-ND - Cut Tape (CT)
SMF6V5A-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF6V5A-E3-08
Description
TVS DIODE 6.5VWM 11.2V DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
11.2V Clamp 17.9A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
17.9A
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
938pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6.5V
Package / Case
DO-219AB
Voltage - Breakdown (Min)
7.22V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
11.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTVS6V5S1UR,115Nexperia USA Inc.3411727-5881-1-NDkr.3.68000Similar
In-Stock: 48.903
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.01600kr.20.16
100kr.1.27750kr.127.75
500kr.0.95696kr.478.48
1.000kr.0.85349kr.853.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.72172kr.2,165.16
6.000kr.0.65529kr.3,931.74
9.000kr.0.62143kr.5,592.87
15.000kr.0.58336kr.8,750.40
21.000kr.0.56081kr.11,777.01
30.000kr.0.53889kr.16,166.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500