SMF6V0A-M3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 3.034
Unit Price: kr.1.71000
Datasheet
10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF6V0A-M3-18

DigiKey Part Number
SMF6V0A-M3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF6V0A-M3-18
Description
TVS DIODE 6VWM 10.3VC DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
19.4A
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
1063pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6V
Package / Case
DO-219AB
Voltage - Breakdown (Min)
6.67V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMF6.0ADiotec Semiconductor3.0344878-SMF6.0ACT-NDkr.1.71000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.56824kr.28,412.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.56824
Unit Price with VAT:kr.0.71030