9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF5V0A-M3-08

DigiKey Part Number
112-SMF5V0A-M3-08TR-ND - Tape & Reel (TR)
112-SMF5V0A-M3-08CT-ND - Cut Tape (CT)
112-SMF5V0A-M3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF5V0A-M3-08
Description
TVS DIODE 5VWM 9.2VC DO219AB
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
SMF5V0A-M3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
21.7A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1120pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.262
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.83000kr.1.83
10kr.1.19400kr.11.94
100kr.0.85320kr.85.32
500kr.0.77104kr.385.52
1.000kr.0.70152kr.701.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.70163kr.2,104.89
6.000kr.0.63762kr.3,825.72
9.000kr.0.60499kr.5,444.91
15.000kr.0.56832kr.8,524.80
21.000kr.0.54660kr.11,478.60
30.000kr.0.51824kr.15,547.20
75.000kr.0.50788kr.38,091.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.83000
Unit Price with VAT:kr.2.28750